Part Details for 5KP40A-G by Comchip Technology Corporation Ltd
Overview of 5KP40A-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP40A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5KP40A-G-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC R6 Min Qty: 250 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0342 / $1.5352 | Buy Now |
DISTI #
750-5KP40A-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W VRWM=40V,Unidi RoHS: Compliant | 0 |
|
$1.0300 / $2.3800 | Order Now |
|
NAC | Trans Voltage Suppressor Diode,40VV(RWM),Unidirectional RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.1300 / $2.8000 | Buy Now |
Part Details for 5KP40A-G
5KP40A-G CAD Models
5KP40A-G Part Data Attributes
|
5KP40A-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP40A-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |