Part Details for 5KP40A-T by Rectron Semiconductor
Overview of 5KP40A-T by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP40A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-5KP40A-T
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5% RoHS: Compliant | 0 |
|
$0.9960 / $1.0700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6040 / $0.9330 | Buy Now |
Part Details for 5KP40A-T
5KP40A-T CAD Models
5KP40A-T Part Data Attributes
|
5KP40A-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5KP40A-T
Rectron Semiconductor
Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP40A-T
This table gives cross-reference parts and alternative options found for 5KP40A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP40A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP40A-T vs 5KP40A |
5KP40A/4H-E3 | DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE P600, 2 PIN, Transient Suppressor | Vishay Semiconductors | 5KP40A-T vs 5KP40A/4H-E3 |
5KP40A/91 | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Semiconductors | 5KP40A-T vs 5KP40A/91 |
5KP40AE3TR | 5000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP40A-T vs 5KP40AE3TR |
5KP40A-2 | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon | Crydom Inc | 5KP40A-T vs 5KP40A-2 |
5KP40A-2 | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN | Littelfuse Inc | 5KP40A-T vs 5KP40A-2 |
5KP40AE3 | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP40A-T vs 5KP40AE3 |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 5KP40A-T vs 5KP40A |
5KP40A/4G | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Semiconductors | 5KP40A-T vs 5KP40A/4G |
ST5KB40 | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, | Solid State Devices Inc (SSDI) | 5KP40A-T vs ST5KB40 |