Part Details for 5KP40A by Diotec Semiconductor AG
Overview of 5KP40A by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-5KP40ATR-ND
|
DigiKey | TVS P600 40V 5000W UNIDIR Min Qty: 1000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.6737 | Buy Now |
DISTI #
4878-5KP40A-ND
|
DigiKey | IC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4008 | Buy Now |
DISTI #
637-5KP40A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, P600, 175C, 5000W, Unidir RoHS: Compliant | 1504 |
|
$0.4050 / $1.3600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - P600 - 40V - 5000W - Unidirectional RoHS: Compliant | 4000 Factory Stock |
|
$0.2775 / $0.3558 | Buy Now |
DISTI #
5KP40A-DIO
|
TME | Diode: TVS, 5kW, 44.4÷51.1V, unidirectional, P600, Ammo Pack Min Qty: 1 | 517 |
|
$0.3310 / $0.8300 | Buy Now |
|
Master Electronics | TVS Diode - P600 - 40V - 5000W - Unidirectional RoHS: Compliant | 4000 Factory Stock |
|
$0.2775 / $0.3558 | Buy Now |
Part Details for 5KP40A
5KP40A CAD Models
5KP40A Part Data Attributes
|
5KP40A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
5KP40A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 51.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP40A
This table gives cross-reference parts and alternative options found for 5KP40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 5KP40A vs 5KP40A |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP40A vs 5KP40A |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 5KP40A vs 5KP40A |