Part Details for 5KP40A by General Instrument Corp
Overview of 5KP40A by General Instrument Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 40 Volt, Axial-9.1 | 53 |
|
$1.1250 / $1.5000 | Buy Now |
Part Details for 5KP40A
5KP40A CAD Models
5KP40A Part Data Attributes
|
5KP40A
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
5KP40A
General Instrument Corp
Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP40A
This table gives cross-reference parts and alternative options found for 5KP40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP40A-E3/51 | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | 5KP40A vs 5KP40A-E3/51 |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP40A vs 5KP40A |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 5KP40A vs 5KP40A |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | World Products Inc | 5KP40A vs 5KP40A |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN | Diodes Incorporated | 5KP40A vs 5KP40A |
5KP40A-E3/73 | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | 5KP40A vs 5KP40A-E3/73 |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 5KP40A vs 5KP40A |
5KP40A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, PLASTIC, P600, 2 PIN | Surge Components Inc | 5KP40A vs 5KP40A |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, 8 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 5KP40A vs 5KP40A |
5KP40AE3/TR13 | Trans Voltage Suppressor Diode, 500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP40A vs 5KP40AE3/TR13 |