Part Details for 5KP40A by New Jersey Semiconductor Products Inc
Overview of 5KP40A by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 40 Volt, Axial-9.1 | 1641 |
|
$2.9400 / $8.4000 | Buy Now |
Part Details for 5KP40A
5KP40A CAD Models
5KP40A Part Data Attributes
|
5KP40A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
5KP40A
New Jersey Semiconductor Products Inc
Diode TVS Single Uni-Dir 40V 5KW 2-Pin Case P-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 44.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 40 V | |
Technology | AVALANCHE |