Part Details for 5KP40A by Surge Components Inc
Overview of 5KP40A by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP40A
5KP40A CAD Models
5KP40A Part Data Attributes:
|
5KP40A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
5KP40A
Surge Components Inc
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, PLASTIC, P600, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | PLASTIC, P600, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP40A
This table gives cross-reference parts and alternative options found for 5KP40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP40A | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | 5KP40A vs 5KP40A |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | World Products Inc | 5KP40A vs 5KP40A |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP40A vs 5KP40A |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 5KP40A vs 5KP40A |
5KP40A-E3/73 | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | 5KP40A vs 5KP40A-E3/73 |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP40A vs 5KP40A |
5KP40A-E3/73 | DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE P600, 2 PIN, Transient Suppressor | Vishay Semiconductors | 5KP40A vs 5KP40A-E3/73 |
5KP40AHE3/54 | DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor | Vishay Semiconductors | 5KP40A vs 5KP40AHE3/54 |
5KP40A | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP40A vs 5KP40A |
5KP40A-E3/51 | DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE P600, 2 PIN, Transient Suppressor | Vishay Semiconductors | 5KP40A vs 5KP40A-E3/51 |