There are no models available for this part yet.
Overview of 5KP45CA by Continental Device India Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 5KP45CA by Continental Device India Ltd
Part Data Attributes for 5KP45CA by Continental Device India Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONTINENTAL DEVICE INDIA LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
55.3 V
|
Breakdown Voltage-Min
|
50 V
|
Breakdown Voltage-Nom
|
52.65 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
72.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Reference Standard
|
IATF 16949; IEC-61000-4-2, 4-4
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
45 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 5KP45CA
This table gives cross-reference parts and alternative options found for 5KP45CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP45CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP45CA | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | 5KP45CA vs 5KP45CA |
5KP45CA | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | Transpro Electronics Corp | 5KP45CA vs 5KP45CA |
5KP45CA | Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | 5KP45CA vs 5KP45CA |
5KP45CA | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional, | Galaxy Semi-Conductor Co Ltd | 5KP45CA vs 5KP45CA |
5KP45CA | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | DC Components Co Ltd | 5KP45CA vs 5KP45CA |
5KP45CA | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | FCI Semiconductor | 5KP45CA vs 5KP45CA |