Part Details for 5KP48AHE3/73 by Vishay Intertechnologies
Overview of 5KP48AHE3/73 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP48AHE3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N7939
|
Newark | 5Kw,48V 5%,unidir, axial Tvs |Vishay 5KP48AHE3/73 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
5KP48AHE3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 48V 5KW 2-Pin Case P600 Tape and Ammo - Ammo Pack (Alt: 5KP48AHE3/73) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-5KP48AHE3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5KW 48V 5% Unidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$1.3100 / $1.7100 | Order Now |
DISTI #
5KP48AHE3/73
|
TTI | ESD Suppressors / TVS Diodes 5KW 48V 5% Unidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
Buy Now |