5KP51A-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN

Overview of 5KP51A-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5KP51A-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 5KP51A-TPCT-ND
DigiKey TVS DIODE 51VWM 82.4VC R6 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1133
In Stock
  • 1 $3.5700
  • 10 $2.9950
  • 100 $2.4228
  • 500 $1.8164
  • 1,000 $1.6923
  • 1,500 $1.6659
$1.6659 / $3.5700 Buy Now
DISTI # 833-5KP51A-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes DIODE TVS 5000W 48V BIDIR R-6 RoHS: Compliant 0
  • 500 $1.8100
  • 1,000 $1.6600
$1.6600 / $1.8100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks 0
  • 500 $1.7400
$1.7400 Buy Now

CAD Models for 5KP51A-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5KP51A-TP by Micro Commercial Components

5KP51A-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
62.7 V
Breakdown Voltage-Min
56.7 V
Breakdown Voltage-Nom
59.7 V
Case Connection
ISOLATED
Clamping Voltage-Max
82.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
51 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 5KP51A-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
    VS

Alternate Parts for 5KP51A-TP

This table gives cross-reference parts and alternative options found for 5KP51A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP51A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP51-TP Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 5KP51A-TP vs 5KP51-TP

Related Parts for 5KP51A-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP51A-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP51A-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 5KP51A-TP would you like to use for your alert(s)?
  • Please alert me when 5KP51A-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP51A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP51A-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP51A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP51A-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP51A-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: