Part Details for 5KP54CA-B by Littelfuse Inc
Overview of 5KP54CA-B by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP54CA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4364
|
Newark | Tvs Axial Hi-Power - Bulk/ Bulk |Littelfuse 5KP54CA-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.8900 | Buy Now |
DISTI #
5KP54CA-B-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC P600 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9765 | Buy Now |
DISTI #
576-5KP54CA-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Hi-Power Axial RoHS: Compliant | 0 |
|
$2.9700 / $4.3400 | Order Now |
DISTI #
5KP54CA-B
|
TTI | ESD Suppressors / TVS Diodes TVS Hi-Power Axial RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.7000 / $3.0100 | Buy Now |
DISTI #
5KP54CA-B-LF
|
TME | Diode: TVS, 63.2V, 58.6A, bidirectional, ±5%, P600, 5kW, bulk Min Qty: 1 | 12 |
|
$2.6700 / $3.7400 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 54V P600 THT BULK | 0 |
|
$4.0474 / $4.4521 | RFQ |
Part Details for 5KP54CA-B
5KP54CA-B CAD Models
5KP54CA-B Part Data Attributes:
|
5KP54CA-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP54CA-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |