Part Details for 5KP70A-E3/54 by Vishay Intertechnologies
Overview of 5KP70A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP70A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K4253
|
Newark | Transient Suppressor Diode,single,unidirectional,70V V(Rwm),axial-9.1 |Vishay 5KP70A-E3/54 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.4300 | Buy Now |
DISTI #
5KP70A-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 70V 5KW 2-Pin Case P600 T/R - Tape and Reel (Alt: 5KP70A-E3/54) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3268 / $1.9624 | Buy Now |
DISTI #
625-5KP70A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W 70V Unidirect RoHS: Compliant | 271 |
|
$0.9790 / $2.3900 | Buy Now |
DISTI #
V72:2272_18763135
|
Arrow Electronics | TVS Diode Single Uni-Dir 70V 5KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1845 Container: Cut Strips | Americas - 24 |
|
$0.6503 / $0.8618 | Buy Now |
|
Future Electronics | 5KW,70V 5%,UNIDIR,AXIAL TVS RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.9600 / $1.0400 | Buy Now |
DISTI #
31231675
|
Verical | TVS Diode Single Uni-Dir 70V 5KW 2-Pin Case P-600 T/R Min Qty: 7 Package Multiple: 1 Date Code: 1845 | Americas - 24 |
|
$0.6503 / $0.6613 | Buy Now |
DISTI #
5KP70A-E3/54
|
TTI | ESD Suppressors / TVS Diodes 5000W 70V Unidirect pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.1600 / $1.2500 | Buy Now |
DISTI #
5KP70A-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 70V 5KW 2-Pin Case P600 T/R - Tape and Reel (Alt: 5KP70A-E3/54) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3268 / $1.9624 | Buy Now |
DISTI #
5KP70A-E3/54
|
EBV Elektronik | Diode TVS Single Uni-Dir 70V 5KW 2-Pin Case P600 T/R (Alt: 5KP70A-E3/54) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for 5KP70A-E3/54
5KP70A-E3/54 CAD Models
5KP70A-E3/54 Part Data Attributes:
|
5KP70A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
5KP70A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5KP70A-E3/54
This table gives cross-reference parts and alternative options found for 5KP70A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP70A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5KP70A | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP70A-E3/54 vs M5KP70A |
MA5KP70A | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP70A-E3/54 vs MA5KP70A |
MA5KP70AE3 | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP70A-E3/54 vs MA5KP70AE3 |
5KP70AHE3/54 | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | 5KP70A-E3/54 vs 5KP70AHE3/54 |
5KP70AE3/TR13 | Trans Voltage Suppressor Diode, 500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP70A-E3/54 vs 5KP70AE3/TR13 |