Part Details for 5KP70A by Littelfuse Inc
Overview of 5KP70A by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 5KP70A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1155
|
Newark | Tvs Diode, 5Kw, 70V, Unidir, P600, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:70V, Clamping Voltage Vc Max:113V, Diode Case Style:P600, No. Of Pins:2Pins, Breakdown Voltage Min:77.8V, Rohs Compliant: Yes |Littelfuse 5KP70A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.8100 | Buy Now |
DISTI #
57P7227
|
Newark | Tvs Diode, 5Kw, 70V, P600, Full Reel, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:70V, Clamping Voltage Max:113V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:77.8V Rohs Compliant: Yes |Littelfuse 5KP70A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
23C6812
|
Newark | Tvs Diode, 5Kw, 70V, P600, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:70V, Clamping Voltage Max:113V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:77.8V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP70A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 | Buy Now |
DISTI #
5KP70ALFCT-ND
|
DigiKey | TVS P600 70V 5000W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
784 In Stock |
|
$1.1982 / $2.7600 | Buy Now |
DISTI #
576-5KP70A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 70Vso 54VAC 44A RoHS: Compliant | 881 |
|
$1.1900 / $2.7600 | Buy Now |
|
Future Electronics | 5KP Series 108 V 5 kW Through Hole Uni-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 44800Reel |
|
$1.2200 / $1.2800 | Buy Now |
|
Future Electronics | 5KP Series 108 V 5 kW Through Hole Uni-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.2200 / $1.2800 | Buy Now |
DISTI #
77788339
|
Verical | TVS Diode Single Uni-Dir 70V 5KW 2-Pin Case P-600 T/R Min Qty: 800 Package Multiple: 800 Date Code: 2223 | Americas - 24800 |
|
$0.8807 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 70 Volt, Axial-9.1 | 11 |
|
$1.7280 / $1.9200 | Buy Now |
DISTI #
5KP70A
|
TTI | ESD Suppressors / TVS Diodes 70Vso 54VAC 44A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.5300 / $1.5600 | Buy Now |
Part Details for 5KP70A
5KP70A CAD Models
5KP70A Part Data Attributes:
|
5KP70A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP70A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |