Part Details for 5KP78CA by Littelfuse Inc
Overview of 5KP78CA by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP78CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5KP78CALFCT-ND
|
DigiKey | TVS P600 78V 5000W BIDIR Min Qty: 800 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$2.1332 / $2.6458 | Buy Now |
DISTI #
576-5KP78CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 78Vso 61VAC 40A RoHS: Compliant | 0 |
|
$2.9200 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 24 |
|
$1.8000 / $2.4000 | Buy Now |
|
Quest Components | R6,5000W,TVS,5%,bi-dir | 19 |
|
$2.0000 / $3.2000 | Buy Now |
DISTI #
5KP78CA
|
TTI | ESD Suppressors / TVS Diodes 78Vso 61VAC 40A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.7600 / $2.9200 | Buy Now |
DISTI #
SMC-5KP78CA
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2303 | 50400 |
|
RFQ |
Part Details for 5KP78CA
5KP78CA CAD Models
5KP78CA Part Data Attributes
|
5KP78CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP78CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 95.8 V | |
Breakdown Voltage-Min | 86.7 V | |
Breakdown Voltage-Nom | 91.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 126 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 78 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |