5KP8.0A
Description: Diode TVS Single Uni-Dir 8V 5KW 2-Pin Case P-6

Overview of 5KP8.0A by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5KP8.0A by New Jersey Semiconductor Products Inc

Part # Manufacturer Description Stock Price Buy
Quest Components R6,6000W,TVS,5% 932
  • 1 $8.4000
  • 550 $3.3600
  • 894 $2.9400
$2.9400 / $8.4000 Buy Now

CAD Models for 5KP8.0A by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP8.0A by New Jersey Semiconductor Products Inc

5KP8.0A
New Jersey Semiconductor Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
Breakdown Voltage-Min
8.89 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
8 V
Technology
AVALANCHE
Want to compare parts?
  1. 5KP8.0A
    New Jersey Semiconductor Products Inc
    Diode TVS Single Uni-Dir 8V 5KW 2-Pin Case P-6
    VS

Related Parts for 5KP8.0A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP8.0A by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP8.0A by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of 5KP8.0A would you like to use for your alert(s)?
  • Please alert me when 5KP8.0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP8.0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP8.0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP8.0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP8.0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP8.0A by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: