Part Details for 5KP8.0CA by Littelfuse Inc
Overview of 5KP8.0CA by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP8.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H3539
|
Newark | Transient Suppressor Diode,single,bidirectional,8V V(Rwm),axial-9.5 |Littelfuse 5KP8.0CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.6700 | Buy Now |
DISTI #
5KP8.0CA-ND
|
DigiKey | TVS P600 8V 5000W BIDIR Min Qty: 800 Lead time: 12 Weeks Container: Tape & Reel (TR) |
800 In Stock |
|
$1.2660 / $1.6468 | Buy Now |
DISTI #
576-5KP8.0CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 8Vso 6VAC 367A RoHS: Compliant | 782 |
|
$1.2600 / $2.7000 | Buy Now |
DISTI #
5KP8.0CA
|
TTI | ESD Suppressors / TVS Diodes 8Vso 6VAC 367A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.6800 / $1.8400 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 8V P600 THT T&R | 0 |
|
$2.5059 / $2.7565 | RFQ |
Part Details for 5KP8.0CA
5KP8.0CA CAD Models
5KP8.0CA Part Data Attributes
|
5KP8.0CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP8.0CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |