Part Details for 5KP8.5A by Crydom Inc
Overview of 5KP8.5A by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 5KP8.5A
5KP8.5A CAD Models
5KP8.5A Part Data Attributes
|
5KP8.5A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
5KP8.5A
Crydom Inc
Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 9.92 V | |
Clamping Voltage-Max | 14.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | NO |
Alternate Parts for 5KP8.5A
This table gives cross-reference parts and alternative options found for 5KP8.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP8.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP8.5A | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional | RFE International Inc | 5KP8.5A vs 5KP8.5A |
5KP8.5A | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional | DC Components Co Ltd | 5KP8.5A vs 5KP8.5A |
5KP8.5A | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | 5KP8.5A vs 5KP8.5A |
5KP8.5A | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | 5KP8.5A vs 5KP8.5A |
5KP8.5A | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | 5KP8.5A vs 5KP8.5A |
5KP8.5A | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional, | Semitronics Corp | 5KP8.5A vs 5KP8.5A |
5KP8.5A | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional | Transpro Electronics Corp | 5KP8.5A vs 5KP8.5A |