Datasheets
5KP8.5A by:

Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional

Part Details for 5KP8.5A by DC Components Co Ltd

Overview of 5KP8.5A by DC Components Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 5KP8.5A

5KP8.5A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5KP8.5A Part Data Attributes

5KP8.5A DC Components Co Ltd
Buy Now Datasheet
Compare Parts:
5KP8.5A DC Components Co Ltd Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DC COMPONENTS CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 9.92 V
Clamping Voltage-Max 14.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 8.5 V
Surface Mount NO

Alternate Parts for 5KP8.5A

This table gives cross-reference parts and alternative options found for 5KP8.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP8.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5KP8.5A Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional, Taiwan Semiconductor 5KP8.5A vs 5KP8.5A
Part Number Description Manufacturer Compare
5KP8.5A Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional, Taiwan Semiconductor 5KP8.5A vs 5KP8.5A

5KP8.5A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP8.5A by DC Components Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP8.5A by DC Components Co Ltd

  • Please alert me when 5KP8.5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5KP8.5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP8.5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5KP8.5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP8.5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP8.5A by DC Components Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: