Part Details for 5KP8.5CA-HRA by Littelfuse Inc
Overview of 5KP8.5CA-HRA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP8.5CA-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1107
|
Newark | Hi-Rel Tvs Axial Hi-Power 5Kw/ Tr |Littelfuse 5KP8.5CA-HRA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8700 / $12.8700 | Buy Now |
DISTI #
5KP8.5CA-HRA-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7530 | Buy Now |
DISTI #
576-5KP8.5CA-HRA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 8.5Vso 9VAC 354A BI-DIRECT RoHS: Compliant | 0 |
|
$14.3700 | Order Now |
DISTI #
5KP8.5CA-HRA
|
TTI | ESD Suppressors / TVS Diodes 8.5Vso 9VAC 354A BI-DIRECT RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$13.3800 / $14.3700 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 8.5V P600 THT T&R | 0 |
|
$26.5039 / $28.3592 | RFQ |
Part Details for 5KP8.5CA-HRA
5KP8.5CA-HRA CAD Models
5KP8.5CA-HRA Part Data Attributes:
|
5KP8.5CA-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP8.5CA-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP8.5CA-HRA
This table gives cross-reference parts and alternative options found for 5KP8.5CA-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP8.5CA-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP8.5CA-HR | Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | 5KP8.5CA-HRA vs 5KP8.5CA-HR |
5KP8.5C | Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | 5KP8.5CA-HRA vs 5KP8.5C |
5KP8.5CA-H | Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | 5KP8.5CA-HRA vs 5KP8.5CA-H |
5KP8.5CA | Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP8.5CA-HRA vs 5KP8.5CA |
5KP8.5C-H | Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | 5KP8.5CA-HRA vs 5KP8.5C-H |