Part Details for 5SB-BCG24H by Visual Communications Company
Overview of 5SB-BCG24H by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SB-BCG24H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5SB-BCG24H-ND
|
DigiKey | LED T-2 ANSI NO.5 24VDC SLIDE GR Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4432 | Buy Now |
DISTI #
593-5SB-BCG24H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T2 ANSI No. 5 24VDC Slide Green RoHS: Compliant | 35 |
|
$9.5900 / $16.4900 | Buy Now |
DISTI #
74753060
|
RS | LED Lamp T2 ANSI No. 5 24VDC Slide Green | VCC (Visual Communications Company) 5SB-BCG24H RoHS: Compliant Min Qty: 5 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$10.3300 / $10.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 | 0 |
|
$11.3700 | Buy Now |
Part Details for 5SB-BCG24H
5SB-BCG24H CAD Models
5SB-BCG24H Part Data Attributes:
|
5SB-BCG24H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5SB-BCG24H
Visual Communications Company
Single Color LED, Green, Tinted, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
Viewing Angle | 24 deg |