Part Details for 5SB-NWG120 by DDP Engineered LED Solutions
Overview of 5SB-NWG120 by DDP Engineered LED Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 5SB-NWG120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7300 / $19.5000 | Buy Now |
Part Details for 5SB-NWG120
5SB-NWG120 CAD Models
5SB-NWG120 Part Data Attributes:
|
5SB-NWG120
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
5SB-NWG120
DDP Engineered LED Solutions
Single Color LED, Green, Water Clear, 5.1mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.004 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
Viewing Angle | 45 deg |