Part Details for 5SRTC-GG-K-20-120 by Omega Engineering
Overview of 5SRTC-GG-K-20-120 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SRTC-GG-K-20-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T4243
|
Newark | Thermocouple, Type K, 482Deg C, Thermocouple Type:K, Sensing Temperature Min:0°C, Sensing Temperature Max:482°C, Sensor Body Material:-, Lead Length - Imperial:120", Lead Length - Metric:3.05M, Probe Length - Imperial:- Rohs Compliant: Yes |Omega 5SRTC-GG-K-20-120 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$185.2100 | Buy Now |
DISTI #
5SRTC-GG-K-20-120
|
Avnet Americas | READY-MADE INSULATED THERMOCOUPLES WITH KAPTON , PFA, GLASS BRAID INSULATION AND MOLDED CONNECTORS - Bulk (Alt: 5SRTC-GG-K-20-120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$185.2128 | Buy Now |
DISTI #
75008454
|
RS | SNAP-ON STRAIN RELIEF T/C,5/PK | Omega Engineering 5SRTC-GG-K-20-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$199.4600 | RFQ |