-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6746
|
Newark | 14 Modii Hdr Srra Shrd Lf Rohs Compliant: Yes |Te Connectivity 6-102203-1 Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $4.9900 | Buy Now |
DISTI #
A33027-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 936 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9409 | Buy Now |
DISTI #
6-102203-1
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-102203-1) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$3.6535 / $4.3966 | Buy Now |
DISTI #
571-6-102203-1
|
Mouser Electronics | Headers & Wire Housings SHROUDED RA SNGL 14 with standoffs RoHS: Compliant | 0 |
|
$4.7000 | Order Now |
DISTI #
72056745
|
RS | Connector, AMPMODU, 14 Modii Hdr Srra Shrd Lf | TE Connectivity 6-102203-1 RoHS: Not Compliant Min Qty: 936 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5500 / $4.6900 | RFQ |
|
Future Electronics | AMPMODU 14 Position Through-Hole Single Row Right Angle 2.54 mm Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Container: Box | 572Box |
|
$4.4000 / $4.9300 | Buy Now |
DISTI #
AMP6-102203-1
|
Heilind Electronics | 14 MODII HDR SRRA SHRD LF | Americas - 0 in Stock |
|
$4.3324 / $4.6212 | Buy Now |
|
Onlinecomponents.com | 14 MODII HDR SRRA SHRD LF RoHS: Compliant | 0 |
|
$3.8400 / $10.5300 | Buy Now |
DISTI #
AMP6-102203-1
|
Interstate Connecting Components | 14 MODII HDR SRRA SHRD LF | 0 |
|
$4.3324 / $4.6212 | Buy Now |
|
Master Electronics | 14 MODII HDR SRRA SHRD LF RoHS: Compliant | 0 |
|
$3.8400 / $10.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-102203-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-102203-1
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.229 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-102203-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-102203-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-T-14 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 6-102203-1 vs PE-T-14 |
22041141 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 6-102203-1 vs 22041141 |
1-103639-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 6-102203-1 vs 1-103639-3 |
6-146305-4 | 14 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 6-102203-1 vs 6-146305-4 |
6-102523-2 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 6-102203-1 vs 6-102523-2 |
1-1775316-4 | HPI.,2.5MM PITCH,R/A,SMT TYPE,14POS | TE Connectivity | 6-102203-1 vs 1-1775316-4 |
MUSS100-14-C_E | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Pancon Corporation | 6-102203-1 vs MUSS100-14-C_E |
53426-1410 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | 6-102203-1 vs 53426-1410 |
1-1775317-4 | HPI.,2.5MM PITCH,V/T,SMT TYPE,14 POS | TE Connectivity | 6-102203-1 vs 1-1775317-4 |
1-826467-4 | 14P MOD II SHROUDED HEADER, ST | TE Connectivity | 6-102203-1 vs 1-826467-4 |