Part Details for 6-103669-2 by TE Connectivity
Results Overview of 6-103669-2 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-103669-2 Information
6-103669-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6-103669-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50M0545
|
Newark | 13 Mte Hdr Srst Latch W/Hldwn |Amp Te Connectivity 6-103669-2 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.5000 | Buy Now |
|
DISTI #
6-103669-2-ND
|
DigiKey | CONN HEADER VERT 13POS 2.54MM Min Qty: 1080 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2269 | Buy Now |
|
DISTI #
6-103669-2
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 6-103669-2) COO: Mexico RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.7821 / $1.1592 | Buy Now |
|
DISTI #
571-6-103669-2
|
Mouser Electronics | Headers & Wire Housings HDR PIN 1X13C VRT THRU HOLE RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
|
DISTI #
V36:1790_11875575
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder ST Thru-Hole Box COO: Mexico RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks Date Code: 2226 | Americas - 189 |
|
$0.7618 / $0.9202 | Buy Now |
|
DISTI #
72047499
|
RS | CONNECTOR, AMPMODU, 13 MTE HDR SRST LATCH W/HLDWN Min Qty: 1080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 | RFQ |
|
|
Future Electronics | AMPMODU 13 Position Through-Hole Single Row Vertical 0.1 Inch IDC Header RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$1.0600 | Buy Now |
|
DISTI #
AMP6-103669-2
|
Heilind Electronics | 13 MTE HDR SRST LATCH W/HLDWN | Americas - 0 in Stock |
|
$1.1592 / $1.2997 | Buy Now |
|
|
Onlinecomponents.com | 13 MTE HDR SRST LATCH W/HLDWN COO: Mexico RoHS: Compliant | 0 |
|
$1.1800 / $1.7200 | Buy Now |
|
DISTI #
62249601
|
Verical | Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2226 | Americas - 180 |
|
$0.7618 | Buy Now |
US Tariff Estimator: 6-103669-2 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6-103669-2
6-103669-2 Part Data Attributes
|
|
6-103669-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103669-2
TE Connectivity
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Ampmodu, Polarized | |
| Board Mounting Option | Solderable Retention Clips | |
| Body Depth | 0.535 Inch | |
| Body Length | 1.4 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| MIL Conformance | No | |
| Mains Connector Rating | 3a | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 100u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Csa, Lr, U | |
| Terminal Length | 0.13 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 13 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 6-103669-2
This table gives cross-reference parts and alternative options found for 6-103669-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103669-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 6-103639-2 | TE Connectivity | $1.4087 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 6-103669-2 vs 6-103639-2 |
| 6-103669-2 | TE Connectivity | $1.8250 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 6-103669-2 vs 6-103669-2 |
| 6-103634-2 | TE Connectivity | $2.3900 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 6-103669-2 vs 6-103634-2 |
| 6-103904-2 | TE Connectivity | $3.4662 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 6-103669-2 vs 6-103904-2 |
| 6-103414-1 | TE Connectivity | $54.1785 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 6-103669-2 vs 6-103414-1 |
| 70634-0012 | Molex | Check for Price | Board Connector, | 6-103669-2 vs 70634-0012 |
| 3-440205-4 | TE Connectivity | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | 6-103669-2 vs 3-440205-4 |
| 1-146285-3 | TE's AMP | Check for Price | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 6-103669-2 vs 1-146285-3 |
| 70634-0082 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | 6-103669-2 vs 70634-0082 |
| 6-147323-2 | TE Connectivity | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | 6-103669-2 vs 6-147323-2 |
6-103669-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of 6-103669-2 is 0.5-0.7 Nm (5-7 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the terminals.
-
Yes, the 6-103669-2 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as industrial control systems, transportation, and more.
-
The 6-103669-2 connector has a rating of IP67, which means it provides protection against solid objects and water immersion up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and installation to maintain the IP67 rating in outdoor environments.
-
The 6-103669-2 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of applications, from industrial control systems to automotive and aerospace.
-
While the 6-103669-2 connector is designed for use with 24 AWG wire, it can accommodate wire sizes ranging from 20 AWG to 26 AWG. However, it's essential to ensure that the wire size and insulation meet the connector's specifications to maintain reliable connections.