-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9P.HDP20 REC.ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0699
|
Newark | 9P.hdp20 Rec.assy. Rohs Compliant: Yes |Amp Te Connectivity 6-106505-2 RoHS: Compliant Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 | Buy Now |
DISTI #
96Y3062
|
Newark | D-Sub High Density Connectors 9P.hdp20 Rec Assy |Amp Te Connectivity 6-106505-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $10.5200 | Buy Now |
DISTI #
2266-6-106505-2-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 15 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
944 In Stock |
|
$6.1600 / $6.6600 | Buy Now |
DISTI #
6-106505-2-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9588 | Buy Now |
DISTI #
6-106505-2
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: 6-106505-2) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Lead time: 10 Weeks, 4 Days Container: Tray | 0 |
|
$5.1456 / $6.1922 | Buy Now |
DISTI #
571-6-106505-2
|
Mouser Electronics | D-Sub High Density Connectors 9P.HDP20 REC ASSY RoHS: Compliant | 455 |
|
$6.3100 / $10.1300 | Buy Now |
DISTI #
73776809
|
RS | 9P.HDP20 REC.ASSY., PCB D-Sub Connectors | TE Connectivity 6-106505-2 Min Qty: 880 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 880 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$5.1400 | Buy Now |
DISTI #
AMP6-106505-2
|
Heilind Electronics | 9P.HDP20 REC.ASSY. | Americas - 0 in Stock |
|
$6.0545 / $6.5086 | Buy Now |
|
Onlinecomponents.com | 9P.HDP20 REC.ASSY. RoHS: Compliant |
944 Partner Stock |
|
$6.6600 / $8.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-106505-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-106505-2
TE Connectivity
9P.HDP20 REC.ASSY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.535 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |