-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25P.HDP20 REC.ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0454
|
Newark | D-Sub Standard Connectors 25P.hdp20 Rec.assy |Amp Te Connectivity 6-106507-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$4.8500 | Buy Now |
DISTI #
19R3949
|
Newark | 25P.hdp20 Rec.assy |Amp Te Connectivity 6-106507-2 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $4.9700 | Buy Now |
DISTI #
2266-6-106507-2-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 15 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
440 In Stock |
|
$4.5900 / $4.8600 | Buy Now |
DISTI #
6-106507-2-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 15 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0839 | Buy Now |
DISTI #
6-106507-2
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: 6-106507-2) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Container: Tray | 0 |
|
$3.7593 / $4.5239 | Buy Now |
DISTI #
571-6-106507-2
|
Mouser Electronics | D-Sub Standard Connectors 25P.HDP20 REC.ASSY RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Container: Tray | 0Tray |
|
$3.7500 | Buy Now |
DISTI #
AMP6-106507-2
|
Heilind Electronics | 25P.HDP20 REC.ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant |
440 Partner Stock |
|
$3.7200 / $5.5300 | Buy Now |
DISTI #
63479796
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray Min Qty: 30 Package Multiple: 30 Date Code: 2240 | Americas - 960 |
|
$3.5630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-106507-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-106507-2
TE Connectivity
25P.HDP20 REC.ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.591 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |