-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 MODII HDR DRST SFMNT B/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-146134-5-ND
|
DigiKey | CONN HEADER SMD 80POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Tube |
100 In Stock |
|
$4.7376 / $7.3200 | Buy Now |
DISTI #
6-146134-5
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST SMD - Bulk (Alt: 6-146134-5) RoHS: Compliant Min Qty: 450 Package Multiple: 225 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9256 / $4.7240 | Buy Now |
DISTI #
571-6-146134-5
|
Mouser Electronics | Headers & Wire Housings 80 MODII HDR DRST SFMNT B/A RoHS: Compliant | 0 |
|
$4.7000 / $5.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 225 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$6.2000 | Buy Now |
DISTI #
AMP6-146134-5
|
Heilind Electronics | 80 MODII HDR DRST SFMNT B/A | Americas - 0 in Stock |
|
$4.7998 / $4.9653 | Buy Now |
|
Onlinecomponents.com | 80 MODII HDR DRST SFMNT B/A RoHS: Compliant | 0 |
|
$4.1200 / $8.6100 | Buy Now |
DISTI #
AMP6-146134-5
|
Interstate Connecting Components | 80 MODII HDR DRST SFMNT B/A | 0 |
|
$4.7998 / $4.9653 | Buy Now |
DISTI #
6-146134-5
|
Avnet Abacus | (Alt: 6-146134-5) RoHS: Compliant Min Qty: 450 Package Multiple: 5 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 80 MODII HDR DRST SFMNT B/A RoHS: Compliant | 0 |
|
$4.1200 / $8.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-146134-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146134-5
TE Connectivity
80 MODII HDR DRST SFMNT B/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-146134-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146134-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1977953-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146134-5 vs 8-1977953-0 |
8-1977951-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146134-5 vs 8-1977951-0 |
4-87545-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146134-5 vs 4-87545-0 |
PH2-80-SGB | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 6-146134-5 vs PH2-80-SGB |
10-89-7802 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 6-146134-5 vs 10-89-7802 |
10-89-7801 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 6-146134-5 vs 10-89-7801 |
9-146267-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146134-5 vs 9-146267-0 |
6-146131-5 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-146134-5 vs 6-146131-5 |
9-146260-0 | 80 MODII HDR DRST B/A .100CL LF | TE Connectivity | 6-146134-5 vs 9-146260-0 |
8-103542-9 | 80 MODII HDR DRST UNSHRD A/PIN | TE Connectivity | 6-146134-5 vs 8-103542-9 |