-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-147292-1-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 2500 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8005 | Buy Now |
DISTI #
6-147292-1
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 6-147292-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.5348 / $3.9909 | Buy Now |
DISTI #
571-6-147292-1
|
Mouser Electronics | Headers & Wire Housings B/A Surf Mnt Hdr D/R Vert Tin 12 pos RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 1 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$4.8300 | Buy Now |
DISTI #
AMP6-147292-1
|
Heilind Electronics | B/A SURF MNT HDR, D/R, VERT, T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | B/A Surf Mnt Hdr, D/R, Vert, Tin, 12 pos RoHS: Compliant | 0 |
|
$3.6500 / $10.2600 | Buy Now |
DISTI #
AMP6-147292-1
|
Interstate Connecting Components | B/A SURF MNT HDR, D/R, VERT, T | 0 |
|
Buy Now | |
DISTI #
6-147292-1
|
Avnet Abacus | (Alt: 6-147292-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | B/A Surf Mnt Hdr, D/R, Vert, Tin, 12 pos RoHS: Compliant | 0 |
|
$3.6500 / $10.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-147292-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-147292-1
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-147292-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-147292-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215447-6 | BREAK-AWAY | TE Connectivity | 6-147292-1 vs 215447-6 |
146255-6 | CONNECTOR, 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 6-147292-1 vs 146255-6 |
102979-6 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 6-147292-1 vs 102979-6 |
146443-6 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-147292-1 vs 146443-6 |
5-146269-6 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-147292-1 vs 5-146269-6 |
146090-6 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 6-147292-1 vs 146090-6 |
5-146259-6 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-147292-1 vs 5-146259-6 |
5-146255-6 | 12 MODII HDR DRST B/A .100 LF | TE Connectivity | 6-147292-1 vs 5-146255-6 |
281739-6 | HEADER HE14 STRAIGHT 2X6 P | TE Connectivity | 6-147292-1 vs 281739-6 |
146255-6 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 6-147292-1 vs 146255-6 |