Part Details for 6-1532022-5 by TE Connectivity
Overview of 6-1532022-5 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6-1532022-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003786821
|
Sager | D-Sub Micro-D Connectors 095-0611-2134=MCDR3-B-31P6Q9- | 0 |
|
Buy Now |
Part Details for 6-1532022-5
6-1532022-5 CAD Models
6-1532022-5 Part Data Attributes
|
6-1532022-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1532022-5
TE Connectivity
095-0611-2134=MCDR3-B-31P6Q9-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Shell Size | E | |
Terminal Length | 36 inch | |
Total Number of Contacts | 31 |