Part Details for 6-1532136-7 by TE Connectivity
Overview of 6-1532136-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 6-1532136-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1532136-7
|
Avnet Americas | Micro D-Subminiature Receptacle 15 Position 2 Rows Right Angle Through Hole Solder - Bulk (Alt: 6-1532136-7) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6-1532136-7
|
Avnet Americas | Micro D-Subminiature Receptacle 15 Position 2 Rows Right Angle Through Hole Solder - Bulk (Alt: 6-1532136-7) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005428297
|
Sager | D-Sub Micro-D Connectors 094-4206-7001=TB MCK-N1-P-15SR | 0 |
|
Buy Now |
Part Details for 6-1532136-7
6-1532136-7 CAD Models
6-1532136-7 Part Data Attributes:
|
6-1532136-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1532136-7
TE Connectivity
15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513; LOW PROFILE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |