There are no models available for this part yet.
Overview of 6-1589488-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 6-1589488-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6-1589488-8
|
Avnet Americas | Conn Rectangular RCP 51 POS Solder ST Thru-Hole - Bulk (Alt: 6-1589488-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003025199
|
Sager | Rectangular MIL Spec Connectors STM051M5SN = THRU-HOLE | 0 |
|
Buy Now |
CAD Models for 6-1589488-8 by TE Connectivity
Part Data Attributes for 6-1589488-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body Depth
|
0.308 inch
|
Body Length
|
0.834 inch
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Contact Row Spacing
|
0.04 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
90u inch
|
Polarization Key
|
POLARIZED
|
Shell Finish
|
NICKEL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
0.64 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
51
|
Alternate Parts for 6-1589488-8
This table gives cross-reference parts and alternative options found for 6-1589488-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1589488-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL051T4PQ | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | 6-1589488-8 vs STL051T4PQ |
STM051W62SN | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | 6-1589488-8 vs STM051W62SN |
1589809-5 | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | 6-1589488-8 vs 1589809-5 |
6-1589484-8 | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | 6-1589488-8 vs 6-1589484-8 |
STM051L44KN | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 6-1589488-8 vs STM051L44KN |
9-1589484-5 | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | 6-1589488-8 vs 9-1589484-5 |
4-1589487-8 | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | 6-1589488-8 vs 4-1589487-8 |
6-1589484-3 | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | 6-1589488-8 vs 6-1589484-3 |
1-1589486-0 | D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | 6-1589488-8 vs 1-1589486-0 |
4-1589487-4 | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | 6-1589488-8 vs 4-1589487-4 |