-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 3830ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1614353-0
|
Avnet Americas | Res Thin Film 0603 3.83K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bulk (Alt: 6-1614353-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
V72:2272_11810168
|
Arrow Electronics | Res Thin Film 0603 3.83K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1643 Container: Cut Strips | Americas - 250 |
|
$0.3352 / $0.3637 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.6750 | Buy Now |
DISTI #
AMP6-1614353-0
|
Heilind Electronics | RN 0603 3K83 0.1% 10PPM CUT LE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RN 0603 3K83 0.1% 10PPM CUT LENGTH RoHS: Compliant | 500 Factory Stock |
|
$0.6050 / $0.8580 | Buy Now |
DISTI #
25923948
|
Verical | Res Thin Film 0603 3.83K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical Min Qty: 20 Package Multiple: 1 Date Code: 1643 | Americas - 250 |
|
$0.3352 / $0.3580 | Buy Now |
DISTI #
6-1614353-0
|
Avnet Americas | Res Thin Film 0603 3.83K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bulk (Alt: 6-1614353-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
6-1614353-0
|
Avnet Americas | Res Thin Film 0603 3.83K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bulk (Alt: 6-1614353-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
AMP6-1614353-0
|
Interstate Connecting Components | RN 0603 3K83 0.1% 10PPM CUT LE | 0 |
|
Buy Now | |
|
Powell Electronics | RN 0603 3K83 0.1% 10PPM CU Min Qty: 250 | 300 |
|
$0.6500 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1614353-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1614353-0
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 3830ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |