-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 150000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5276
|
Newark | Thick Film Resistors - Smd Smf2 150K 5% |Amp Te Connectivity 6-1879011-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2640 | Buy Now |
DISTI #
6-1879011-9
|
Avnet Americas | Res Metal Film 150K Ohm 5% 2W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 6-1879011-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
$0.1687 / $0.1905 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1701 | Buy Now |
DISTI #
AMP6-1879011-9
|
Heilind Electronics | SMF2 150K 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMF2 150K 5% RoHS: Compliant |
2000 Partner Stock |
|
$0.1578 / $0.2105 | Buy Now |
DISTI #
35853320
|
Verical | Res Metal Film 150K Ohm 5% 2W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2000 | Buy Now |
DISTI #
6-1879011-9
|
Avnet Americas | Res Metal Film 150K Ohm 5% 2W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 6-1879011-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
$0.1687 / $0.1905 | Buy Now |
DISTI #
AMP6-1879011-9
|
Interstate Connecting Components | SMF2 150K 5% | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-1879011-9
|
PEI Genesis | Fixed Resistor, Metal Film, | 2000 |
|
Buy Now | |
DISTI #
6-1879011-9
|
Avnet Abacus | Resistor Power Metal Film 150K Ohm 5% 2W �100ppm/�C T/R (Alt: 6-1879011-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1879011-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879011-9
TE Connectivity
Fixed Resistor, Metal Film, 2W, 150000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.7mm x 4mm x 3.55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |