-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 220000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9722
|
Newark | Smf3 220K 5% |Amp Te Connectivity 6-1879022-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 | Buy Now |
DISTI #
6-1879022-9
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 5%, 3 W, 4122 [10555 Metric], Metal Film, Power - Tape and Reel (Alt: 6-1879022-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
|
Future Electronics | SMF3 220K 5% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1840 / $0.2000 | Buy Now |
DISTI #
AMP6-1879022-9
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP6-1879022-9 | Americas - 0 in Stock |
|
$0.1987 / $0.2362 | Buy Now |
|
Onlinecomponents.com | SMF3 220K 5% RoHS: Compliant |
2000 In Stock |
|
$0.1527 / $0.2241 | Buy Now |
DISTI #
SMF3220KJT
|
TTI | Thin Film Resistors - SMD SMF3 220K 5% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1770 / $0.2040 | Buy Now |
DISTI #
6-1879022-9
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 5%, 3 W, 4122 [10555 Metric], Metal Film, Power - Tape and Reel (Alt: 6-1879022-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
DISTI #
AMP6-1879022-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP6-1879022-9 | 0 |
|
$0.1987 / $0.2362 | Buy Now |
DISTI #
6-1879022-9
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 5%, 3 W, 4122 [10555 Metric], Metal Film, Power (Alt: 6-1879022-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMF3 220K 5% RoHS: Compliant |
2000 In Stock |
|
$0.1527 / $0.2241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1879022-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879022-9
TE Connectivity
Fixed Resistor, Metal Film, 3W, 220000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |