-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 6800ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5302
|
Newark | Thin Film Resistors-Smd Cpf 0402 6K8 0.1% 25Ppm |Amp Te Connectivity 6-1879208-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
6-1879208-9
|
Avnet Americas | Res Thin Film 0402 6.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 6-1879208-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
DISTI #
V72:2272_11773387
|
Arrow Electronics | Res Thin Film 0402 6.8K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1642 Container: Cut Strips | Americas - 370 |
|
$0.0864 / $0.0922 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1162 | Buy Now |
DISTI #
AMP6-1879208-9
|
Heilind Electronics | CPF 0402 6K8 0.1% 25PPM 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPF 0402 6K8 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0990 / $0.1580 | Buy Now |
DISTI #
77765266
|
Verical | Res Thin Film 0402 6.8K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1733 | Buy Now |
DISTI #
25803785
|
Verical | Res Thin Film 0402 6.8K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1642 | Americas - 370 |
|
$0.0864 / $0.0878 | Buy Now |
DISTI #
6-1879208-9
|
Avnet Americas | Res Thin Film 0402 6.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 6-1879208-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
DISTI #
CPF0402B6K8E1
|
TME | Resistor: thin film, SMD, 0402, 6.8kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 1000 | 0 |
|
$0.1472 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1879208-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879208-9
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 6800ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |