Part Details for 6-1879351-6 by TE Connectivity
Overview of 6-1879351-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 6-1879351-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1879351-6
|
Avnet Americas | Power Resistor Metal Film 62kOhm 1% Ammo Pack - Bulk (Alt: 6-1879351-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0575 / $0.0629 | Buy Now |
DISTI #
571-6-1879351-6
|
Mouser Electronics | Metal Film Resistors - Through Hole RR01 1% 62K AMMO RoHS: Compliant | 0 |
|
$0.0570 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.0571 | Buy Now |
DISTI #
AMP6-1879351-6
|
Heilind Electronics | RR01 1% 62K AMMO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Metal Film Power Resistors - 62 Kohm (+/-) 1% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia RoHS: Compliant | 0 |
|
$0.0560 / $0.0935 | Buy Now |
DISTI #
6-1879351-6
|
Avnet Americas | Power Resistor Metal Film 62kOhm 1% Ammo Pack - Bulk (Alt: 6-1879351-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0575 / $0.0629 | Buy Now |
DISTI #
AMP6-1879351-6
|
Interstate Connecting Components | RR01 1% 62K AMMO | 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Power Resistors - 62 Kohm (+/-) 1% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia RoHS: Compliant | 0 |
|
$0.0560 / $0.0935 | Buy Now |
Part Details for 6-1879351-6
6-1879351-6 CAD Models
6-1879351-6 Part Data Attributes:
|
6-1879351-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879351-6
TE Connectivity
Fixed Resistor, Metal Film, 1W, 62000ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Construction | Tubular | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.6 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.8mm x 2.6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |