-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 5490ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1879659-6
|
Avnet Americas | Resistor, 5.49 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: 6-1879659-6) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk | 0 |
|
$0.8542 / $1.0279 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.9050 | Buy Now |
DISTI #
AMP6-1879659-6
|
Heilind Electronics | H4 5K49 0.1% 15PPM | Americas - 0 in Stock |
|
$1.0419 / $1.1137 | Buy Now |
|
Onlinecomponents.com | H4 5K49 0.1% 15PPM RoHS: Compliant | 0 |
|
$0.8780 / $1.4260 | Buy Now |
DISTI #
AMP6-1879659-6
|
Interstate Connecting Components | H4 5K49 0.1% 15PPM | 0 |
|
Buy Now | |
DISTI #
6-1879659-6
|
Avnet Abacus | Resistor, 5.49 kOhm, � 0.1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: 6-1879659-6) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H4 5K49 0.1% 15PPM RoHS: Compliant | 0 |
|
$0.8780 / $1.4260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1879659-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879659-6
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 5490ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |