-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AUTOWIRE KIT,34 POS,25X25 LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R4911
|
Newark | Autowire Kit,34 Pos,25X25 Lf |Amp Te Connectivity 6-205505-2 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6700 / $82.6600 | Buy Now |
DISTI #
6-205505-2-ND
|
DigiKey | CONN RCPT 34POS PNL MNT Min Qty: 96 Lead time: 42 Weeks Container: Tray | Temporarily Out of Stock |
|
$77.4331 | Buy Now |
DISTI #
6-205505-2
|
Avnet Americas | Conn Rectangular SKT 34 POS 3.8mm Wire Wrap ST Panel Mount Loose Piece - Trays (Alt: 6-205505-2) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$70.6768 / $85.0517 | Buy Now |
DISTI #
571-6-205505-2
|
Mouser Electronics | Rack & Panel Connectors AUTOWIRE KIT,34 POS 25X25 LF RoHS: Compliant | 0 |
|
$79.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 44 Weeks Container: Tray | 0Tray |
|
$70.4700 | Buy Now |
DISTI #
AMP6-205505-2
|
Heilind Electronics | AUTOWIRE KIT,34 POS,25X25 LF | Americas - 0 in Stock |
|
$88.0818 | Buy Now |
|
Onlinecomponents.com | AUTOWIRE KIT,34 POS,25X25 LF RoHS: Compliant | 0 |
|
$76.7000 / $215.6200 | Buy Now |
DISTI #
AMP6-205505-2
|
Interstate Connecting Components | AUTOWIRE KIT,34 POS,25X25 LF | 0 |
|
$88.0818 | Buy Now |
|
Master Electronics | AUTOWIRE KIT,34 POS,25X25 LF RoHS: Compliant | 0 |
|
$76.7000 / $215.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-205505-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-205505-2
TE Connectivity
AUTOWIRE KIT,34 POS,25X25 LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.75 inch | |
Body Depth | 1.999 inch | |
Body Length | 1.574 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.18 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG |
This table gives cross-reference parts and alternative options found for 6-205505-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-205505-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
205505-1 | AUTOWIRE KIT,34 POS,25 X 25 | TE Connectivity | 6-205505-2 vs 205505-1 |