Part Details for 6-2267440-6 by TE Connectivity
Results Overview of 6-2267440-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-2267440-6 Information
6-2267440-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6-2267440-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AM3882
|
Newark | Conn, Rcpt, 32Pos, 2Row, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:32Contacts, Connector Mounting:Surface Mount, Product Range:Ampmodu Small Centerline Series Rohs Compliant: Yes |Te Connectivity 6-2267440-6 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.4100 / $6.8200 | Buy Now |
|
DISTI #
6-2267440-6
|
Avnet Americas | Connector Socket Strip Receptacle 32 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 6-2267440-6) COO: United States of America (the) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Container: Tape & Reel | 0 |
|
$4.4352 / $5.0346 | Buy Now |
|
DISTI #
571-6-2267440-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 032 SMT G3 TR RoHS: Compliant | 0 |
|
$4.8300 | Order Now |
|
DISTI #
75110897
|
RS | PCB HEADER, VERTICAL, 32 POSITION, 2 ROW, BLACK, 1 A Min Qty: 900 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 / $6.5600 | RFQ |
|
DISTI #
AMP6-2267440-6
|
Heilind Electronics | SCL 1.0 RCPT DR VT 032 SMT G3 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | SCL 1.0 RCPT DR VT 032 SMT G3 TR RoHS: Compliant | 0 |
|
$4.6200 / $12.6700 | Buy Now |
|
DISTI #
AMP6-2267440-6
|
Interstate Connecting Components | SCL 1.0 RCPT DR VT 032 SMT G3 | 0 |
|
Buy Now | |
|
DISTI #
000000000006397885
|
Sager | TE Connectivity SCL 1.0 RCPT DR VT 032 SMT G3 TR Min Qty: 900 | 0 |
|
$6.2100 | Buy Now |
|
DISTI #
6-2267440-6
|
Avnet Abacus | Connector Socket Strip Receptacle 32 Position 1mm Solder Straight Surface Mount TR (Alt: 6-2267440-6) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | SCL 1.0 RCPT DR VT 032 SMT G3 TR RoHS: Compliant | 0 |
|
$4.6200 / $12.6700 | Buy Now |
US Tariff Estimator: 6-2267440-6 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6-2267440-6
6-2267440-6 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-2267440-6 Part Data Attributes
|
|
6-2267440-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2267440-6
TE Connectivity
Board Connector, 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Depth | 0.123 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1000vac V | |
| EMI Shielded | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Liquid Crystal Polymer | |
| MIL Conformance | No | |
| Mains Connector Rating | 1a | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 1 A | |
| Rated Voltage | 30 V | |
| Reference Standard | Ul | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| UL Flammability Code | 94V-0 |