-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25P.HDP20 REC.ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3108
|
Newark | D-Sub Standard Conn Splice 2200-4200 012Npstl Rohs Compliant: No |Amp Te Connectivity 6-338315-2 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2700 | Buy Now |
DISTI #
6-338315-2-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 15 Weeks Container: Tray |
960 In Stock |
|
$6.6446 / $9.1700 | Buy Now |
DISTI #
6-338315-2
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Trays (Alt: 6-338315-2) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 1 Days Container: Tray | 0 |
|
$4.9133 / $5.9126 | Buy Now |
DISTI #
571-6-338315-2
|
Mouser Electronics | D-Sub Standard Connectors SPLICE 2200-4200 012NPSTL RoHS: Compliant | 0 |
|
$6.5900 / $7.0100 | Order Now |
DISTI #
73776859
|
RS | 25P.HDP20 REC.ASSY, PCB D-Sub Connectors | TE Connectivity 6-338315-2 Min Qty: 480 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7500 | RFQ |
|
Future Electronics | 25 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$5.8000 | Buy Now |
DISTI #
AMP6-338315-2
|
Heilind Electronics | 25P.HDP20 REC.ASSY | Americas - 0 in Stock |
|
$3.8244 / $6.2146 | Buy Now |
|
Onlinecomponents.com | 25P.HDP20 REC.ASSY RoHS: Compliant |
80 Partner Stock |
|
$6.8200 / $7.8900 | Buy Now |
DISTI #
16320633
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray Min Qty: 15 Package Multiple: 1 | Americas - 80 |
|
$4.3700 | Buy Now |
DISTI #
63383152-TEC
|
TME | 6-338315-2 Min Qty: 5 | 80 |
|
$7.7309 / $10.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-338315-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-338315-2
TE Connectivity
25P.HDP20 REC.ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.488 inch | |
Body Depth | 0.232 inch | |
Body Length | 2.091 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-338315-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-338315-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
207516-6 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, #4-40 Unc, Receptacle | TE Connectivity | 6-338315-2 vs 207516-6 |
448816-3 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .12, Receptacle | TE Connectivity | 6-338315-2 vs 448816-3 |