Part Details for 6-6609107-2 by TE Connectivity
Results Overview of 6-6609107-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-6609107-2 Information
6-6609107-2 by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6-6609107-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64K3338
|
Newark | Power Entry Module, 10A, 500Ua, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mountrohs Compliant: Yes |Corcom Te Connectivity 6-6609107-2 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8200 / $34.2000 | Buy Now |
|
DISTI #
6-6609107-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port - Boxed Product (Development Kits) (Alt: 6-6609107-2) COO: Mexico RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$21.4375 / $27.3286 | Buy Now |
|
DISTI #
70186002
|
RS | MALE IEC FILTER SNAP-IN, FASTON, RATED AT10A, 250 V OPERATING FREQUENCY 50/60HZ Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$29.0800 / $37.7700 | Buy Now |
|
|
Future Electronics | PS0S0SSXB: DPST 10 A 250 VAC Vertical Power Entry Module Filter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 47 Weeks Container: Box | 80Box |
|
$23.3300 | Buy Now |
|
|
Future Electronics | PS0S0SSXB: DPST 10 A 250 VAC Vertical Power Entry Module Filter RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 47 Weeks Container: Tray | 0Tray |
|
$23.3300 / $24.5000 | Buy Now |
|
DISTI #
CORPS0S0SSXB
|
Heilind Electronics | 6-6609107-2 PS0S0SSXB=C1121 | Americas - 0 in Stock |
|
$25.3750 / $27.7247 | Buy Now |
|
|
Onlinecomponents.com | PS0S0SSXB=C1121 COO: Mexico RoHS: Compliant |
320 On Order |
|
$22.4200 / $32.4000 | Buy Now |
|
DISTI #
6-6609107-2
|
TTI | AC Power Entry Modules PS0S0SSXB POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray | Americas - 0 |
|
$23.9100 | Buy Now |
|
DISTI #
CORPS0S0SSXB
|
Interstate Connecting Components | 6-6609107-2 PS0S0SSXB=C1121 | 0 |
|
$25.3750 / $27.7247 | Buy Now |
|
|
Powell Electronics | P STYLE FILTERED Min Qty: 1 | 26 |
|
$60.0300 / $95.6500 | Buy Now |
US Tariff Estimator: 6-6609107-2 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6-6609107-2
6-6609107-2 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-6609107-2 Part Data Attributes
|
|
6-6609107-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-6609107-2
TE Connectivity
Power Entry Modules 10A SINGLE FUSE SNAP IN MOUNT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Shielded, Standards: Csa, Ul, Vde | |
| Connector Type | Mains Power Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Coupling Type | Snap | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Panel | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 40 °C | |
| Operating Temperature-Min | -10 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Termination Type | Quick Connect | |
| Total Number of Contacts | 3 |
Alternate Parts for 6-6609107-2
This table gives cross-reference parts and alternative options found for 6-6609107-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-6609107-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3EJHP | TE Connectivity | $11.1128 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 6-6609107-2 vs 3EJHP |
| 6609006-3 | TE Connectivity | $12.1644 | Mains Power Connector, 115/230VAC, Solder Terminal | 6-6609107-2 vs 6609006-3 |
| 6609013-1 | TE Connectivity | $16.5792 | Mains Power Connector, 115/230VAC, Male | 6-6609107-2 vs 6609013-1 |
| 6609013-4 | TE Connectivity | $16.5954 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | 6-6609107-2 vs 6609013-4 |
| 6609003-5 | TE Connectivity | $23.1091 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | 6-6609107-2 vs 6609003-5 |
| 1-6609114-0 | TE Connectivity | $60.1031 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | 6-6609107-2 vs 1-6609114-0 |
| 5-6609987-3 | TE Connectivity | Check for Price | Mains Power Connector, 115/230VAC, Male, Solder Terminal | 6-6609107-2 vs 5-6609987-3 |
| 6609002-5 | TE Connectivity | Check for Price | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | 6-6609107-2 vs 6609002-5 |
| 4-6609987-8 | TE Connectivity | Check for Price | Mains Power Connector, 115/230VAC, Male, Solder Terminal | 6-6609107-2 vs 4-6609987-8 |
| 3EEBP | TE Connectivity | Check for Price | 3A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 6-6609107-2 vs 3EEBP |
6-6609107-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the connector is designed for outdoor use and can withstand environmental conditions such as moisture, dust, and extreme temperatures.
-
The maximum wire size that can be used with the 6-6609107-2 connector is 2.5 mm² (14 AWG).
-
Yes, the 6-6609107-2 connector meets the requirements of various automation industry standards, including IEC 61076-2-101 and DIN 43650.
-
Yes, the connector is designed to withstand high-vibration environments and can be used in applications such as industrial machinery, transportation, and construction equipment.