-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 MODI HDR SRST .156CL, ROHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95687-160HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. | |
10130787-160010ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 16P10S | |
10130787-160016ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 16P16S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5315
|
Newark | 12 Modi Hdr Srst .156Cl, Rohs |Amp Te Connectivity 6-87160-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $1.9700 | Buy Now |
DISTI #
72047312
|
RS | Connector, AMPMODU, 12 Modi Hdr Srst .156Cl, Rohs | TE Connectivity 6-87160-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 / $2.2300 | RFQ |
DISTI #
AMP6-87160-3
|
Heilind Electronics | 12 MODI HDR SRST .156CL, ROHS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
6-87160-3
|
TTI | Headers & Wire Housings 12 MODI HDR SRST .156CL Min Qty: 500 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.8400 | Buy Now |
DISTI #
AMP6-87160-3
|
Interstate Connecting Components | 12 MODI HDR SRST .156CL, ROHS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-87160-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-87160-3
TE Connectivity
12 MODI HDR SRST .156CL, ROHS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1696.8VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-87160-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-87160-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-87160-3 | 12 MODI HDR SRST .156CL | TE Connectivity | 6-87160-3 vs 1-87160-3 |