Part Details for 6.3ZL2200MEFC10X23 by Rubycon Corporation
Results Overview of 6.3ZL2200MEFC10X23 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6.3ZL2200MEFC10X23 Information
6.3ZL2200MEFC10X23 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 6.3ZL2200MEFC10X23
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1144673
|
Farnell | CAP, 2200F, 6.3V, 20% COO: Japan RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 930 |
|
$0.3147 / $0.5774 | Buy Now |
|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 6.3VDC - 10mm dia x 23mm - -40 to 105°C COO: Indonesia RoHS: Compliant | 0 |
|
$0.1910 / $0.6110 | Buy Now |
|
DISTI #
6.3ZL2200MEFC10X23
|
Avnet Abacus | Aluminum Electrolytic Capacitor 2200 uF 63 V 20 4000 hours 105C Radial Leaded (Alt: 6.3ZL2200MEFC10X23) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 5mm 2200uF 6.3V 20% Through HoleD10xL23mm Aluminum Electrolytic Capacitors RoHS | 25 |
|
$0.1528 / $0.2784 | Buy Now |