6.6KSMJX24A-AU_R2_000A1
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode,

Overview of 6.6KSMJX24A-AU_R2_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6.6KSMJX24A-AU_R2_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.6KSMJX24A-AU_R2_000A1 by PanJit Semiconductor

6.6KSMJX24A-AU_R2_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
ISO 16750-2; MIL-STD-750
Breakdown Voltage-Max
29.5 V
Breakdown Voltage-Min
26.7 V
Breakdown Voltage-Nom
28.1 V
Case Connection
ANODE
Clamping Voltage-Max
38.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-218AC
JESD-30 Code
R-PSSO-C1
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
6600 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
8 W
Reference Standard
AEC-Q101; IEC-61000-4-2; IEC-61249; ISO 7637-2
Rep Pk Reverse Voltage-Max
24 V
Reverse Current-Max
150 µA
Reverse Test Voltage
24 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
SINGLE
Want to compare parts?
  1. 6.6KSMJX24A-AU_R2_000A1
    PanJit Semiconductor
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.6KSMJX24A-AU_R2_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.6KSMJX24A-AU_R2_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 6.6KSMJX24A-AU_R2_000A1 would you like to use for your alert(s)?
  • Please alert me when 6.6KSMJX24A-AU_R2_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.6KSMJX24A-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.6KSMJX24A-AU_R2_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.6KSMJX24A-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.6KSMJX24A-AU_R2_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.6KSMJX24A-AU_R2_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: