Part Details for 6.6SM8Z40A-AQ by Diotec Semiconductor AG
Overview of 6.6SM8Z40A-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.6SM8Z40A-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-6.6SM8Z40A-AQ-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO-218AB Min Qty: 750 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3617 | Buy Now |
DISTI #
637-6.6SM8Z40A-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-218AB, 175C, 6600W, Unidir, AEC-Q101 RoHS: Compliant | 0 |
|
$1.2800 / $1.4900 | Order Now |
|
Onlinecomponents.com | TVS Diode - DO-218AB - 40V - 6600W - Unidirectional - AEC-Q101 RoHS: Compliant | 0 |
|
$0.8960 / $1.0220 | Buy Now |
DISTI #
6.6SM8Z40A-AQ-DIO
|
TME | Diode: TVS, 6.6kW, 44.4÷49.1V, 102A, unidirectional, DO218AB Min Qty: 1 | 0 |
|
$1.1500 / $1.7100 | RFQ |
Part Details for 6.6SM8Z40A-AQ
6.6SM8Z40A-AQ CAD Models
6.6SM8Z40A-AQ Part Data Attributes
|
6.6SM8Z40A-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
6.6SM8Z40A-AQ
Diotec Semiconductor AG
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-02-26 | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 6600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | SINGLE |