Part Details for 60-2361-MG by BUD Industries Inc
Results Overview of 60-2361-MG by BUD Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
60-2361-MG Information
60-2361-MG by BUD Industries Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLP2361 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 15 Mbps, 3750 Vrms, 5pin SO6 | |
| 87023-615LF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 30 Positions, Locator Mounting style | |
| 87023-615 | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 30 Positions, Locator Mounting style |
Price & Stock for 60-2361-MG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70149096
|
RS | DESKTOP, SLIDING, METALLIC GRAY, 17.876 IN., 15.75 IN., GRAY, 18.938 IN. Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$182.6900 / $192.5100 | RFQ |