Part Details for 60.7185-23 by Stäubli Electrical Connectors
Overview of 60.7185-23 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60.7185-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60.7185-23
|
TME | Wire, FlexiPlast-E, 1x0.75mm2, stranded, Cu, blue, 500V, 15A, 100m Min Qty: 5 | 120 |
|
$0.9900 / $1.5300 | Buy Now |