Part Details for 6001-7051-002 by Radiall
Results Overview of 6001-7051-002 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6001-7051-002 Information
6001-7051-002 by Radiall is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
| 70519CLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (red) for 15 Position Male connector | |
| 70518BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (black) for 9 Position Male connector |
Price & Stock for 6001-7051-002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6001-7051-002
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: 6001-7051-002 by Radiall
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6001-7051-002
6001-7051-002 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6001-7051-002 Part Data Attributes
|
|
6001-7051-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
6001-7051-002
Radiall
RF TNC Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Additional Feature | Applicable Cables: Rg 178, Rg 196 | |
| Body/Shell Style | Jack | |
| Connector Type | Rf Tnc Connector | |
| Contact Finish Mating | Nickel | |
| Contact Finish Termination | Nickel | |
| Contact Gender | Female | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| MIL Conformance | No | |
| Mounting Style | Straight | |
| Mounting Type | Cable And Panel | |
| Option | General Purpose | |
| Panel Mount | Yes | |
| Termination Type | Clamp |