Part Details for 6002-7051-003 by Radiall
Results Overview of 6002-7051-003 by Radiall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6002-7051-003 Information
6002-7051-003 by Radiall is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 60022-120HLF | Amphenol Communications Solutions | 60022-120HLF-PCN13094 LTB SEP/15/14 | |
| 60022-116HLF | Amphenol Communications Solutions | 60022-116HLF-PCN13094 LTB SEP/15/14 | |
| 70519CLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (red) for 15 Position Male connector |
Price & Stock for 6002-7051-003
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2201-6002-7051-003-ND
|
DigiKey | TNC F STR BHD CL 2.6/50S Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$27.1808 / $40.1300 | Buy Now |
|
DISTI #
6002-7051-003
|
Avnet Americas | - Bulk (Alt: 6002-7051-003) COO: Mexico RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$19.6941 / $27.0287 | Buy Now |
|
DISTI #
501-6002-7051-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC/STR JACK FEM CLAMP TYPE FOR 2.6/50 S CABLE NICKEL FRONT MT.PANEL SEALED RoHS: Compliant | 28 |
|
$26.6600 / $39.3500 | Buy Now |
|
DISTI #
71092283
|
RS | RF CONNECTOR TNC F STR BHD CL 2.6/50S Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 |
|
$15.1800 | Buy Now |
|
DISTI #
86226589
|
Verical | Conn TNC Crimp ST Panel Mount F RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2441 | Americas - 19 |
|
$20.0232 / $24.6786 | Buy Now |
|
|
Quest Components | 39 |
|
$47.6800 / $59.6000 | Buy Now | |
|
DISTI #
60027051003-RAD-0
|
TME | Connector: TNC Min Qty: 1 | 19 |
|
$32.2880 | Buy Now |
|
DISTI #
6002-7051-003
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: 6002-7051-003 by Radiall
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6002-7051-003
6002-7051-003 Part Data Attributes
|
|
6002-7051-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
6002-7051-003
Radiall
RF TNC Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Factory Lead Time | 10 Weeks, 5 Days | |
| Additional Feature | Applicable Cables: Rg 174, Rg 179, Rg 316 | |
| Body/Shell Style | Jack | |
| Connector Type | Rf Tnc Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Nickel (Ni) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| MIL Conformance | No | |
| Mounting Style | Straight | |
| Mounting Type | Cable And Panel | |
| Option | General Purpose | |
| Panel Mount | Yes | |
| Termination Type | Clamp |
6002-7051-003 Frequently Asked Questions (FAQ)
-
The recommended torque value for the 6002-7051-003 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the 6002-7051-003 connector is designed to withstand high-vibration environments, making it suitable for applications in aerospace, defense, and industrial markets.
-
Yes, the 6002-7051-003 connector is designed to operate in harsh environmental conditions, including temperatures ranging from -55°C to 125°C and humidity up to 95%.
-
The 6002-7051-003 connector has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent mating and unmating.
-
Yes, the 6002-7051-003 connector is designed to be compatible with other Radiall connectors and adapters, allowing for flexibility in system design and integration.