There are no models available for this part yet.
Overview of 6008 DDU CM NSK by NSK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJQ6008BDPM-00#T0 | Renesas Electronics Corporation | IGBT 600V 6A TO-3PFM-5 Built-In FRD | |
RJQ6008DPM-00#T0 | Renesas Electronics Corporation | IGBT 600V 6A TO-3PFM-5 Built-In FRD | |
M66008FP | Renesas Electronics Corporation | I/O Expander, , / |
Price & Stock for 6008 DDU CM NSK by NSK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NSK6008-DDU-CM
|
TME | Bearing: ball, Øint: 40mm, Øout: 68mm, W: 15mm, bearing steel Min Qty: 1 | 7 |
|
$8.6600 / $9.9000 | Buy Now |