Part Details for 600D158F010DX4 by Vishay Intertechnologies
Results Overview of 600D158F010DX4 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600D158F010DX4 Information
600D158F010DX4 by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 600D158F010DX4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66C9285
|
Newark | 1500Uf 10V 9.53X68.2 Axi |Vishay 600D158F010DX4 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $19.7400 | Buy Now |
|
DISTI #
600D158F010DX4
|
Avnet Americas | 1500uF 10V 9.53x68.2 Axi - Bulk (Alt: 600D158F010DX4) COO: United States of America (the) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8562 / $23.3133 | Buy Now |
|
DISTI #
75-600D158F010DX4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM RoHS: Not Compliant | 0 |
|
$26.4800 | Order Now |
US Tariff Estimator: 600D158F010DX4 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
600D158F010DX4 Part Data Attributes
|
|
600D158F010DX4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
600D158F010DX4
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 28 Weeks | |
| Capacitance | 1500 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 9.53 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 230 MΩ | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.018371 Ma | |
| Length | 68.2 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Polarity | Polarized | |
| Positive Tolerance | 50% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 664 Ma | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire |